X-10GM-B | |
---|---|
DigiKey Part Number | Z11308-ND |
Manufacturer | |
Manufacturer Product Number | X-10GM-B |
Description | SWITCH SNAP ACTION SPDT 10A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | X-10GM-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 220gf | |
Release Force | 25gf | |
Operating Position | 0.831" (21.1mm) | |
Pretravel | - | |
Differential Travel | 0.083" (2.1mm) | |
Overtravel | 0.217" (5.5mm) | |
Operating Temperature | -25°C ~ 80°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.76000 | ¥248.76 |
10 | ¥186.58400 | ¥1,865.84 |
25 | ¥171.03640 | ¥4,275.91 |
40 | ¥160.67000 | ¥6,426.80 |
80 | ¥150.30413 | ¥12,024.33 |
230 | ¥145.12152 | ¥33,377.95 |
440 | ¥139.93855 | ¥61,572.96 |