V600-HS67 2M | |
---|---|
DigiKey Part Number | V600-HS672M-ND |
Manufacturer | |
Manufacturer Product Number | V600-HS67 2M |
Description | RFID ANTENNA 530KHZ W/ 2M CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 530kHz |
Datasheet | Datasheet |
EDA/CAD Models | V600-HS67 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 530kHz | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,038.33000 | ¥11,038.33 |