V600-H52-W 3M | |
---|---|
DigiKey Part Number | V600-H52-W3M-ND |
Manufacturer | |
Manufacturer Product Number | V600-H52-W 3M |
Description | RFID ANTENNA 530KHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 530kHz |
Datasheet | Datasheet |
EDA/CAD Models | V600-H52-W 3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 530kHz | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,989.96000 | ¥10,989.96 |