V600-D8KF04 | |
---|---|
DigiKey Part Number | V600-D8KF04-ND |
Manufacturer | |
Manufacturer Product Number | V600-D8KF04 |
Description | RFID TAG R/W ENCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 8kB (User) | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.386" L x 2.126" W (86.00mm x 54.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,271.35000 | ¥7,271.35 |
10 | ¥7,158.59400 | ¥71,585.94 |