V600-D23P66SP | |
---|---|
DigiKey Part Number | V600-D23P66SP-ND |
Manufacturer | |
Manufacturer Product Number | V600-D23P66SP |
Description | RFID TAG R/W ENCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 254kB (User) Memory Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V600-D23P66SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 254kB (User) | |
Standards | - | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 3.740" L x 1.437" W (95.00mm x 36.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,151.94000 | ¥3,151.94 |
10 | ¥3,057.12100 | ¥30,571.21 |
25 | ¥3,033.42760 | ¥75,835.69 |