UMA-30-30-1

DigiKey Part Number
Z8018-ND
Manufacturer
Manufacturer Product Number
UMA-30-30-1
Description
SAFETY MAT 12X60 M8 BLK 100M
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Width
30.00" (762.0mm)
Length
30.00" (762.0mm)
Operating Force
67.44lbs (30.59kg)
Color
Black
Material
Polyurethane (PUR)
Cable Length
5.12" (130.0mm)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,146.55000¥5,146.55
Manufacturers Standard Package