TL-W3MC2 | |
---|---|
DigiKey Part Number | Z3227-ND |
Manufacturer | |
Manufacturer Product Number | TL-W3MC2 |
Description | SENSOR PROX INDUCT 3MM IP67 MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥943.98000 | ¥943.98 |
10 | ¥786.65200 | ¥7,866.52 |
25 | ¥760.43400 | ¥19,010.85 |
100 | ¥734.21100 | ¥73,421.10 |