R88M-K15K015C-BS2 | |
---|---|
DigiKey Part Number | R88M-K15K015C-BS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K15K015C-BS2 |
Description | SERVOMOTOR 1500 RPM 480V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 15kW Absolute 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K15K015C-BS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 480VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 13581 / 95900 | |
Power - Rated | 15kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 8.661" x 8.661" (220.00mm x 220.00mm) | |
Diameter - Shaft | 2.165" (55.00mm) | |
Length - Shaft and Bearing | 4.567" (116.00mm) | |
Mounting Hole Spacing | 9.252" (235.00mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 31721 / 224000 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 168 lbs (76.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165,336.31000 | ¥165,336.31 |