P3GA-11 | |
---|---|
DigiKey Part Number | Z2250-ND |
Manufacturer | |
Manufacturer Product Number | P3GA-11 |
Description | RELAY SOCKET 11 POS FREE HANGING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | P3GA-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Free Hanging | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.50000 | ¥249.50 |
10 | ¥237.05000 | ¥2,370.50 |
25 | ¥224.57440 | ¥5,614.36 |
50 | ¥212.09700 | ¥10,604.85 |
100 | ¥199.62060 | ¥19,962.06 |
300 | ¥187.14413 | ¥56,143.24 |