P2CF-11-E | |
---|---|
DigiKey Part Number | Z3224-ND |
Manufacturer | |
Manufacturer Product Number | P2CF-11-E |
Description | RELAY SOCKET 11 POS DIN RAIL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | P2CF-11-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.06000 | ¥173.06 |
10 | ¥153.82700 | ¥1,538.27 |
25 | ¥146.13440 | ¥3,653.36 |
50 | ¥138.44200 | ¥6,922.10 |
100 | ¥130.75100 | ¥13,075.10 |
250 | ¥119.21424 | ¥29,803.56 |
500 | ¥111.52298 | ¥55,761.49 |