NV-TOL-3M | |
---|---|
DigiKey Part Number | Z3237-ND |
Manufacturer | |
Manufacturer Product Number | NV-TOL-3M |
Description | CABLE ASSEMBLY INTERFACE 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | NV3Q Series | |
Specifications | Interface, 9.84' (3.00m) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,744.52000 | ¥2,744.52 |
10 | ¥2,706.42100 | ¥27,064.21 |
25 | ¥2,668.30120 | ¥66,707.53 |