NT21-ST121B-E | |
---|---|
DigiKey Part Number | Z9846-ND |
Manufacturer | |
Manufacturer Product Number | NT21-ST121B-E |
Description | HMI TOUCHSCREEN 5.2" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.2" Monochrome |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 5.2" | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |