NSH5-ATT02 | |
---|---|
DigiKey Part Number | Z9842-ND |
Manufacturer | |
Manufacturer Product Number | NSH5-ATT02 |
Description | BRACKET WALL MOUNTING NSH5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket NS Series |
Datasheet | Datasheet |
EDA/CAD Models | NSH5-ATT02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | NS Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.57000 | ¥522.57 |
10 | ¥515.32700 | ¥5,153.27 |
25 | ¥511.13400 | ¥12,778.35 |