NS8-TV00B-ECV3 | |
---|---|
DigiKey Part Number | 236-NS8-TV00B-ECV3-ND |
Manufacturer | |
Manufacturer Product Number | NS8-TV00B-ECV3 |
Description | HMI TOUCHSCREEN |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 8.4" Color |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 8.4" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |