NS7-KBA05N | |
---|---|
DigiKey Part Number | Z9836-ND |
Manufacturer | |
Manufacturer Product Number | NS7-KBA05N |
Description | PROTECTVE SHEET FITS 7" SCRN 5PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Protective Sheet Fits 7" Screen |
Datasheet | Datasheet |
EDA/CAD Models | NS7-KBA05N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | NS Series | |
Specifications | Fits 7" Screen | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,210.91000 | ¥2,210.91 |
10 | ¥2,180.23100 | ¥21,802.31 |
25 | ¥2,162.49880 | ¥54,062.47 |