NS15-KBA05N | |
---|---|
DigiKey Part Number | NS15-KBA05N-ND |
Manufacturer | |
Manufacturer Product Number | NS15-KBA05N |
Description | PROTECTV SHEET FITS 15" SCRN 5PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Protective Sheet Fits 15" Screen |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | NS Series | |
Specifications | Fits 15" Screen | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,476.83000 | ¥3,476.83 |