NA5-12W101B-V1 | |
---|---|
DigiKey Part Number | 236-NA5-12W101B-V1-ND |
Manufacturer | |
Manufacturer Product Number | NA5-12W101B-V1 |
Description | SYSMAC NA HMI, 12", BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41,194.34000 | ¥41,194.34 |