MYQ4-DC24 | |
---|---|
DigiKey Part Number | Z9815-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4-DC24 |
Description | RELAY GEN PURPOSE 4PDT 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 250VA, 125W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.85000 | ¥253.85 |
10 | ¥241.12900 | ¥2,411.29 |
25 | ¥228.43880 | ¥5,710.97 |
50 | ¥215.74640 | ¥10,787.32 |
100 | ¥203.05570 | ¥20,305.57 |
250 | ¥190.36508 | ¥47,591.27 |
500 | ¥177.67406 | ¥88,837.03 |