MC4-0011 | |
---|---|
DigiKey Part Number | Z3843-ND |
Manufacturer | |
Manufacturer Product Number | MC4-0011 |
Description | CONTROL SAFETY MAT 100-240V |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Safety Mat | |
Number of Inputs and Type | 6 - Digital | |
Safety Outputs and Type | Relay (4) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 6A @ 230VAC | |
Safety Category | Category 3 | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Circular, Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Approval Agency | CE, CSA, TUV | |
Weight | 9 lbs (4.1 kg) |