M22N-BC-TWA-WD | |
---|---|
DigiKey Part Number | Z5555-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TWA-WD |
Description | LED PANEL INDICATOR WHITE 110VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 110V 2mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
10 | ¥97.44100 | ¥974.41 |
100 | ¥81.85400 | ¥8,185.40 |
500 | ¥75.17184 | ¥37,585.92 |
1,000 | ¥72.50365 | ¥72,503.65 |