K8DT-VS2TD | |
---|---|
DigiKey Part Number | K8DT-VS2TD-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-VS2TD |
Description | VOLTGE TRANSNPN 1-150V PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-VS2TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 1 ~ 150V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,501.06000 | ¥1,501.06 |