K8DT-LS1CA | |
---|---|
DigiKey Part Number | Z5827-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-LS1CA |
Description | CONTROL LIQ LEV 100-240VAC DIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Constant Level SPDT (1 Form C) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-LS1CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Level | |
Voltage - Supply | 100 ~ 240VAC | |
Sensitivity | 10 ~ 100kOhm | |
Features | Delay Timer | |
Distance - Control To Sensor (Max) | 100m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,337.98000 | ¥1,337.98 |
10 | ¥1,293.35900 | ¥12,933.59 |
25 | ¥1,204.16520 | ¥30,104.13 |
50 | ¥1,186.32620 | ¥59,316.31 |