H5CX-L8S-N AC100-240 | |
---|---|
DigiKey Part Number | H5CX-L8S-NAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | H5CX-L8S-N AC100-240 |
Description | RELAY TIME DELAY 9999HR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 0.001 Sec ~ 9999 Hrs Delay Socketable |
EDA/CAD Models | H5CX-L8S-N AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,247.55000 | ¥2,247.55 |