H5CX-A-N AC100-240 | |
---|---|
DigiKey Part Number | Z2997-ND |
Manufacturer | |
Manufacturer Product Number | H5CX-A-N AC100-240 |
Description | RELAY TIME DELAY 9999HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5CX-A-N AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,170.19000 | ¥2,170.19 |
10 | ¥2,025.51700 | ¥20,255.17 |
25 | ¥1,953.17840 | ¥48,829.46 |