H5CN-XAN AC100-240 | |
---|---|
DigiKey Part Number | Z8385-ND |
Manufacturer | |
Manufacturer Product Number | H5CN-XAN AC100-240 |
Description | RELAY TIME DEL 9.999SEC 3A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9.999 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H5CN-XAN AC100-240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.001 Sec ~ 9.999 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,794.31000 | ¥2,794.31 |
10 | ¥2,608.01300 | ¥26,080.13 |
25 | ¥2,514.87000 | ¥62,871.75 |