H3YN-2 AC24 | |
---|---|
DigiKey Part Number | Z3488-ND |
Manufacturer | |
Manufacturer Product Number | H3YN-2 AC24 |
Description | RELAY TIME DELAY 10MIN 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3YN-2 AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥808.21000 | ¥808.21 |
10 | ¥763.35000 | ¥7,633.50 |
25 | ¥718.44480 | ¥17,961.12 |
50 | ¥673.54120 | ¥33,677.06 |
100 | ¥628.63860 | ¥62,863.86 |