H3Y-4 DC24 5S | |
---|---|
DigiKey Part Number | Z12650-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4 DC24 5S |
Description | RELAY TIME DELAY 5SEC 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay 4PDT (4 Form C) 0.2 Sec ~ 5 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-4 DC24 5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.2 Sec ~ 5 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.52000 | ¥1,127.52 |
10 | ¥1,061.21500 | ¥10,612.15 |
25 | ¥994.88720 | ¥24,872.18 |
50 | ¥928.56060 | ¥46,428.03 |