H3DT-N2 AC/DC24-240 | |
---|---|
DigiKey Part Number | Z5814-ND |
Manufacturer | |
Manufacturer Product Number | H3DT-N2 AC/DC24-240 |
Description | RELAY TIME DELAY 1200HR DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1200 Hrs Delay DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 1200 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.97000 | ¥725.97 |
10 | ¥683.30900 | ¥6,833.09 |
25 | ¥661.95160 | ¥16,548.79 |
50 | ¥619.24600 | ¥30,962.30 |
100 | ¥585.08100 | ¥58,508.10 |