H3DS-FL AC24-230/DC24-48 | |
---|---|
DigiKey Part Number | Z2394-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-FL AC24-230/DC24-48 |
Description | RELAY TIME DELAY 12HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 12 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 12 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 230VAC, 24 ~ 48VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥951.88000 | ¥951.88 |
10 | ¥899.03800 | ¥8,990.38 |
25 | ¥846.15000 | ¥21,153.75 |
50 | ¥793.26560 | ¥39,663.28 |
100 | ¥740.38120 | ¥74,038.12 |