H3DS-AL AC24-230/DC24-48 | |
---|---|
DigiKey Part Number | Z2392-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-AL AC24-230/DC24-48 |
Description | RELAY TIME DELAY 120HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H3DS-AL AC24-230/DC24-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 120 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 230VAC, 24 ~ 48VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.06000 | ¥674.06 |
10 | ¥638.57700 | ¥6,385.77 |
25 | ¥603.10360 | ¥15,077.59 |
50 | ¥567.62620 | ¥28,381.31 |
100 | ¥532.14900 | ¥53,214.90 |