H3CR-F8N AC24-48/DC12-48 | |
---|---|
DigiKey Part Number | Z4297-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-F8N AC24-48/DC12-48 |
Description | RELAY TIME DELAY 30HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-F8N AC24-48/DC12-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,212.53000 | ¥1,212.53 |
10 | ¥1,141.19500 | ¥11,411.95 |
25 | ¥1,069.87120 | ¥26,746.78 |
50 | ¥998.54780 | ¥49,927.39 |