H3CR-A8S AC24-48/DC12-48 | |
---|---|
DigiKey Part Number | H3CR-A8SAC24-48/DC12-48-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A8S AC24-48/DC12-48 |
Description | RELAY TIME DELAY 300HR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 0.05 Sec ~ 300 Hrs Delay Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A8S AC24-48/DC12-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | Programmable (Multi-Function) | |
Circuit | - | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,121.91000 | ¥1,121.91 |