H3CR-A-301 AC24-48/DC12-48 | |
---|---|
DigiKey Part Number | H3CR-A-301AC24-48/DC12-48-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-A-301 AC24-48/DC12-48 |
Description | RELAY TIME DELAY 600HR 5A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-A-301 AC24-48/DC12-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 600 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 48VAC, 12 ~ 48VDC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,179.97000 | ¥1,179.97 |
10 | ¥1,110.57300 | ¥11,105.73 |
25 | ¥1,041.16080 | ¥26,029.02 |
50 | ¥971.75020 | ¥48,587.51 |