H3CA-8-AC200/220/240 | |
---|---|
DigiKey Part Number | H3CA-8-AC200/220/240-ND |
Manufacturer | |
Manufacturer Product Number | H3CA-8-AC200/220/240 |
Description | RELAY TIME DELAY 9990HR 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CA-8-AC200/220/240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 9990 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 200 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,069.03000 | ¥2,069.03 |