G9SX-NS202-RT DC24 | |
---|---|
DigiKey Part Number | Z8383-ND |
Manufacturer | |
Manufacturer Product Number | G9SX-NS202-RT DC24 |
Description | CONTROL SAFETY INTERLOCK 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Magnetic Interlock 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SX-NS202-RT DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Magnetic Interlock | |
Number of Inputs and Type | 2 - Digital | |
Safety Outputs and Type | Solid State (2) | |
Auxiliary Outputs and Type | Solid State (2) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 3, PLd | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Features | Logical AND I/O | |
Approval Agency | CE, CSA, cULus, SUD, TUV, UL | |
Weight | 0.276 lb (125.19 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,300.66000 | ¥3,300.66 |
10 | ¥3,182.75300 | ¥31,827.53 |
25 | ¥3,135.59640 | ¥78,389.91 |