G7T-1122S AC200/220 | |
---|---|
DigiKey Part Number | Z7606-ND |
Manufacturer | |
Manufacturer Product Number | G7T-1122S AC200/220 |
Description | AC INPUT MODULE 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 1A 220VAC Output 220VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | - | |
Style | - | |
Voltage - Input | 220VAC | |
Current - Input | 3.5 mA | |
Voltage - Output | 220VAC | |
Current - Output | 1A | |
Turn On Time | 15ms | |
Turn Off Time | 15ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.74000 | ¥169.74 |
10 | ¥150.86100 | ¥1,508.61 |
25 | ¥143.31360 | ¥3,582.84 |
50 | ¥135.77160 | ¥6,788.58 |
100 | ¥128.22850 | ¥12,822.85 |
250 | ¥116.91448 | ¥29,228.62 |
500 | ¥109.37160 | ¥54,685.80 |