G3PE-215B-3H DC12-24 | |
---|---|
DigiKey Part Number | Z9491-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-215B-3H DC12-24 |
Description | RELAY SSR 15A 3PH NO HT SINK 3PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-215B-3H DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 15 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,686.66000 | ¥1,686.66 |
10 | ¥1,581.22700 | ¥15,812.27 |
25 | ¥1,475.81200 | ¥36,895.30 |
50 | ¥1,423.10440 | ¥71,155.22 |