G2RV-ST700-AP AC/DC24 | |
---|---|
DigiKey Part Number | 236-G2RV-ST700-APAC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-ST700-AP AC/DC24 |
Description | RELAY GEN PURPOSE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 14.9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 20 ms | |
Release Time | 40 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CE, cULus, TUV | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.611 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.14000 | ¥210.14 |
10 | ¥199.66500 | ¥1,996.65 |
25 | ¥189.15680 | ¥4,728.92 |
50 | ¥178.64700 | ¥8,932.35 |
100 | ¥168.13810 | ¥16,813.81 |
250 | ¥157.62968 | ¥39,407.42 |
500 | ¥147.12106 | ¥73,560.53 |