FQ-SDU25 | |
---|---|
DigiKey Part Number | FQ-SDU25-ND |
Manufacturer | |
Manufacturer Product Number | FQ-SDU25 |
Description | CONTROLLER SENSOR PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Sensor Controller PNP 21.6 ~ 26.4VDC |
EDA/CAD Models | FQ-SDU25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Sensor | |
Output | PNP | |
Number of Channels | 1 | |
Voltage - Supply | 21.6 ~ 26.4VDC | |
Features | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,917.02000 | ¥5,917.02 |