FL-STC25 | |
---|---|
DigiKey Part Number | FL-STC25-ND |
Manufacturer | |
Manufacturer Product Number | FL-STC25 |
Description | CONTROLLER LIGHTING PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lighting Controller PNP 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | FL-STC25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | Lighting | |
Output | PNP | |
Number of Channels | 2 | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,478.61000 | ¥7,478.61 |