F92A-C-1 | |
---|---|
DigiKey Part Number | F92A-C-1-ND |
Manufacturer | |
Manufacturer Product Number | F92A-C-1 |
Description | COUPLER INDUCTIVE M18 5MM DIST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F92A-C-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inductive Limit Switch | |
For Use With/Related Products | Inductive Proximity Sensors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,460.51000 | ¥1,460.51 |