F3SG-4RA0670-30 | |
---|---|
DigiKey Part Number | 236-F3SG-4RA0670-30-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4RA0670-30 |
Description | LIGHT CURTAIN ADV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 670mm | |
Number of Beams | 32 | |
Beam Pitch | - | |
Operating Range | 0.3m ~ 10.0m | |
Features | Blanking | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,498.65000 | ¥16,498.65 |