F39-JG20A-L | |
---|---|
DigiKey Part Number | 236-F39-JG20A-L-ND |
Manufacturer | |
Manufacturer Product Number | F39-JG20A-L |
Description | SINGLE ENDED CABLE FOR TX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | F3SG-R Series | |
Specifications | 20m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,713.85000 | ¥1,713.85 |
10 | ¥1,571.02500 | ¥15,710.25 |