EE-SX672R | |
---|---|
DigiKey Part Number | Z5596-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX672R |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX672R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.56000 | ¥285.56 |
10 | ¥237.96600 | ¥2,379.66 |
25 | ¥210.76880 | ¥5,269.22 |
100 | ¥203.96880 | ¥20,396.88 |