E8Y-AR2Y | |
---|---|
DigiKey Part Number | E8Y-AR2Y-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-AR2Y |
Description | SENSOR PRESSUR DIFF 0-200KPA NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 0.03PSI (0.2kPa) | |
Output Type | NPN - Open Collector | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 0.18" (4.5mm) Tube, Dual | |
Port Style | - | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 725.19PSI (5000kPa) | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,794.48000 | ¥5,794.48 |