E8Y-A1C | |
---|---|
DigiKey Part Number | E8Y-A1C-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-A1C |
Description | PRESSURE SENSOR DIFF DGTL DISPL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | - | |
Operating Temperature | - | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,848.46000 | ¥4,848.46 |