E6C3-AB5B 12P/R 2M | |
---|---|
DigiKey Part Number | E6C3-AB5B12P/R2M-ND |
Manufacturer | |
Manufacturer Product Number | E6C3-AB5B 12P/R 2M |
Description | ROTARY ENCODER OPTICAL 12PPR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E6C3-AB5B 12P/R 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | BCD (Absolute) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 12V ~ 24V | |
Actuator Type | 8mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,310.66000 | ¥10,310.66 |