E5CN-HTQ2MD-500 AC/DC24 | |
---|---|
DigiKey Part Number | E5CN-HTQ2MD-500AC/DC24-ND |
Manufacturer | |
Manufacturer Product Number | E5CN-HTQ2MD-500 AC/DC24 |
Description | CONTROL TEMP/PROC 24V PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (2), Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | Option Cards Available | |
Number of Characters Per Row | 5, 5 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.433" (11.00mm), 0.256" (6.50mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Option Cards Available | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.331 lb (150.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,028.72000 | ¥6,028.72 |