E53-RN | |
---|---|
DigiKey Part Number | Z9397-ND |
Manufacturer | |
Manufacturer Product Number | E53-RN |
Description | ACCY RELAY OUTPUT 250VAC 5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Output Unit E5AN, E5EN Series |
Datasheet | Datasheet |
EDA/CAD Models | E53-RN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Output Unit | |
For Use With/Related Products | E5AN, E5EN Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.50000 | ¥181.50 |
10 | ¥172.42200 | ¥1,724.22 |
25 | ¥163.34560 | ¥4,083.64 |
50 | ¥154.27160 | ¥7,713.58 |
100 | ¥145.19740 | ¥14,519.74 |
250 | ¥136.12216 | ¥34,030.54 |
500 | ¥127.04728 | ¥63,523.64 |