E53-C3N | |
---|---|
DigiKey Part Number | Z9385-ND |
Manufacturer | |
Manufacturer Product Number | E53-C3N |
Description | ACCY TEMP CTLR DGTL CURRENT OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Output Unit E5AN, E5EN Series |
Datasheet | Datasheet |
EDA/CAD Models | E53-C3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Output Unit | |
For Use With/Related Products | E5AN, E5EN Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,179.97000 | ¥1,179.97 |
10 | ¥1,110.57300 | ¥11,105.73 |
25 | ¥1,075.86640 | ¥26,896.66 |
50 | ¥1,006.45560 | ¥50,322.78 |